Part Details for 5401UE 0081000 by Belden Inc
Overview of 5401UE 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 5401UE 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1329
|
Newark | 3 #20 Pp Frpvc/ Gray Rohs Compliant: Yes |Belden 5401UE 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 9 |
|
$348.9400 / $375.9400 | Buy Now |
DISTI #
BEL8284-1000-ND
|
DigiKey | CABLE 3COND 20AWG GRAY Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3336 | Buy Now |
DISTI #
566-5401UE0081000
|
Mouser Electronics | Multi-Conductor Cables 3 #20 PP FRPVC RoHS: Compliant | 0 |
|
$330.3000 / $336.9700 | Order Now |
DISTI #
71811999
|
RS | Security & Sound Cable, Riser-CMR, 20Awg/3C BC, Unshielded, PVC, Gray | Belden 5401UE 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$316.5200 / $340.3400 | RFQ |