There are no models available for this part yet.
Overview of 5404-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5404BRUZ | Analog Devices | ±20V Latchup Proof 4:1 and dua | |
ADG5404FBCPZ-RL7 | Analog Devices | ±-55V Fault Protected, ±20V, ± | |
ADUM5404CRWZ-RL | Analog Devices | Quad Channel Isolators w/Int D |
Price & Stock for 5404-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Flexible Cable Polyvinyl Chloride 4 Conductors 22AWG 9.57mm 600VAC - Slate - Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 13 Factory Stock |
|
$591.5700 / $628.8800 | Buy Now | ||
DISTI #
5404-SL005
|
TME | Wire, Xtra Guard® 1, 4x22AWG, unshielded, 600V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$479.8500 / $616.9500 | RFQ | |
Master Electronics | Flexible Cable Polyvinyl Chloride 4 Conductors 22AWG 9.57mm 600VAC - Slate - Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 13 Factory Stock |
|
$591.5700 / $628.8800 | Buy Now |