Part Details for 5404 by Adafruit Industries
Overview of 5404 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5404BRUZ | Analog Devices | ±20V Latchup Proof 4:1 and dua | |
ADG5404FBCPZ-RL7 | Analog Devices | ±-55V Fault Protected, ±20V, ± | |
ADUM5404CRWZ-RL | Analog Devices | Quad Channel Isolators w/Int D |
Price & Stock for 5404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0767
|
Newark | Piunora Pro Carrier For Raspberry Pi 4 Module By Diodes Delight |Adafruit 5404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4200 / $98.4100 | Buy Now |
DISTI #
1528-5404-ND
|
DigiKey | PIUNORA PRO RPI CM4 CARRIER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$59.9400 | Buy Now |
DISTI #
485-5404
|
Mouser Electronics | Raspberry Pi Hats / Add-on Boards Piunora Pro Carrier for Raspberry Pi 4 Module by Diodes Delight RoHS: Compliant | 1 |
|
$49.9500 | Buy Now |
Part Details for 5404
5404 CAD Models
5404 Part Data Attributes
|
5404
Adafruit Industries
Buy Now
|
Compare Parts:
5404
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |