Part Details for 5405 by Signetics
Overview of 5405 by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5405/BCA | Rochester Electronics LLC | 5405 - Gate - Dual marked (M38510/00108BCA) | |
PCV-0-154-05L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 5405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 2841 in Stock |
|
RFQ |