Part Details for 5405220 (ALTERNATE: 5405220) by RS Pro
Overview of 5405220 (ALTERNATE: 5405220) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5405220 (ALTERNATE: 5405220)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645791
|
RS | Toroidal Transformer 50VA 2 Output 115, 230VAC Primary 2 x 12VAC Secondary | RS PRO 5405220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$61.6900 / $71.9900 | Buy Now |