Part Details for 5406 150 34 00 by Sumida Corporation
Overview of 5406 150 34 00 by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5406/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/00801BCA. Buy from authorized manufacturer Rochester Electronics. | |
ISL54061IRTZ-T | Renesas Electronics Corporation | Negative Signal Swing, Sub-ohm, Dual SPST Single Supply Switch | |
ISL54063IRTZ | Renesas Electronics Corporation | Negative Signal Swing, Sub-ohm, Dual SPST with Click and Pop Elimination Single Supply Switch |
Price & Stock for 5406 150 34 00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-54061503400
|
Mouser Electronics | RF Inductors - SMD RF Chip Inductor SMD 15nH 0603 5% Tol RoHS: Compliant | 16 |
|
$0.1830 / $0.4700 | Buy Now |