Part Details for 5406278-3 by TE Connectivity
Overview of 5406278-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5406278-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2149
|
Newark | Mj Assy,4P,8Pos, sh, rvpgt, cat5 |Amp Te Connectivity 5406278-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 | Buy Now |
DISTI #
5406278-3-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 74 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4528 | Buy Now |
DISTI #
3937-5406278-3-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 74 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$14.3328 / $16.7200 | Buy Now |
DISTI #
5406278-3
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5 - Trays (Alt: 5406278-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 73 Weeks, 5 Days Container: Tray | 0 |
|
$7.4127 / $8.3692 | Buy Now |
DISTI #
571-5406278-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ ASSY,4P,8POS,SH RVPGT,CAT5 RoHS: Compliant | 0 |
|
$8.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$7.0400 | Buy Now |
DISTI #
AMP5406278-3
|
Heilind Electronics | MJ ASSY,4P,8POS,SH,RVPGT,CAT5 | Americas - 0 in Stock |
|
$8.7912 | Buy Now |
|
Onlinecomponents.com | MJ ASSY,4P,8POS,SH,RVPGT,CAT5 RoHS: Compliant | 0 |
|
$7.6500 / $21.5200 | Buy Now |
DISTI #
AMP5406278-3
|
Interstate Connecting Components | MJ ASSY,4P,8POS,SH,RVPGT,CAT5 | 0 |
|
$8.7912 | Buy Now |
DISTI #
000000000003005488
|
Sager | Modular Connectors / Ethernet Connectors MJ ASSY,4P,8POS,SH RVPGT,CAT5 Min Qty: 20 | 0 |
|
$9.9600 | Buy Now |
Part Details for 5406278-3
5406278-3 CAD Models
5406278-3 Part Data Attributes
|
5406278-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406278-3
TE Connectivity
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.537 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |