Part Details for 5407 by Motorola Semiconductor Products
Overview of 5407 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5407/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/00803BCA. Buy from authorized manufacturer Rochester Electronics. | |
5407/BDA | Rochester Electronics | Replacement for National Semiconductor part number M38510/00803BDA. Buy from authorized manufacturer Rochester Electronics. | |
68655-407HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
Price & Stock for 5407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 97 in Stock |
|
RFQ |