Part Details for 54091029001R by PTR Messtechnik GmbH & Co KG
Overview of 54091029001R by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 54091029001R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1802
|
Bürklin Elektronik | PCB terminal, 2 pole, pitch 4 mm, AWG 24-18, 9 A, spring-clamp connection, white, 54091029001R Min Qty: 1 | 1163 |
|
$0.2516 | Buy Now |
Part Details for 54091029001R
54091029001R CAD Models
54091029001R Part Data Attributes:
|
54091029001R
PTR Messtechnik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
54091029001R
PTR Messtechnik GmbH & Co KG
BARRIER TERMINAL BLOCK,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PTR HARTMANN GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: 94V-0, POLYPHTALAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |