Part Details for 541 by Keystone Electronics Corp
Overview of 541 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F3787
|
Newark | Instrument Handle, Fixing Centers:5", Handle Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:10-32, Product Range:-, Diameter:0.625", Height:1.75", Length:5", Material:Aluminum Rohs Compliant: Yes |Keystone 541 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 | Buy Now |
DISTI #
36-541-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2481 | Buy Now |
DISTI #
534-541
|
Mouser Electronics | Racks & Rack Cabinet Accessories INSTRUMENT HANDLE RoHS: Compliant | 154 |
|
$12.5200 / $18.0300 | Buy Now |
|
Future Electronics | Round Aluminum 3.500 inch Long Instrumentation Handle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$13.2300 | Buy Now |
|
Bisco Industries | 882 |
|
Buy Now | ||
DISTI #
KEYS541
|
TME | Holder, aluminium, black, H: 44.45mm, W: 15.88mm, Holes pitch: 127mm Min Qty: 1 | 0 |
|
$13.3100 / $17.1100 | RFQ |
DISTI #
000000000000358795
|
Sager | Racks & Rack Cabinet Accessories INSTRUMENT HANDLE | 0 |
|
Buy Now |
Part Details for 541
541 CAD Models
541 Part Data Attributes
|
541
Keystone Electronics Corp
Buy Now
|
Compare Parts:
541
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |