Part Details for 541001 BK002 by Alpha Wire
Overview of 541001 BK002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
RJE09188541001 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Shield With Top and Side EMI Tabs, With LEDs, No Panel Stops |
Price & Stock for 541001 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C0621
|
Newark | Hook Up Wire, 500Ft, 10Awg Cu, Black, Jacket Material:Nylon, Pvc, Jacket Color:Black, Wire Gauge:10Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:90°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 541001 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$366.3000 / $522.5200 | Buy Now |
DISTI #
3937-541001BK002-ND
|
DigiKey | HOOK-UP SOLID 10AWG BLACK 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,151.6000 | Buy Now |
DISTI #
541001BK002-ND
|
DigiKey | HOOK-UP SOLID 10AWG BLACK 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$358.2188 / $434.3100 | Buy Now |
DISTI #
602-541001-500-02
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 1 |
|
$412.4700 / $478.9500 | Buy Now |
DISTI #
73559834
|
RS | Hook-Up Wire, 10Awg Solid BC, 600V, THHN/THWN, Nylon Black | Alpha Wire 541001 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$460.4500 / $500.4900 | RFQ |