Part Details for 541001 BL002 by Alpha Wire
Overview of 541001 BL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE09188541001 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Shield With Top and Side EMI Tabs, With LEDs, No Panel Stops |
Price & Stock for 541001 BL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7079
|
Newark | Hu Wire Pvc /500 Ft |Alpha Wire 541001 BL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$366.3000 / $522.5200 | Buy Now |
DISTI #
541001BL002-ND
|
DigiKey | HOOK-UP SOLID 10AWG BLUE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$347.1100 | Buy Now |
DISTI #
3937-541001BL002-ND
|
DigiKey | HOOK-UP SOLID 10AWG BLUE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-541001-500-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$417.7500 / $469.5300 | Order Now |
DISTI #
73559836
|
RS | Hook-Up Wire, 10Awg Solid BC, 600V, THHN/THWN, Nylon Blue | Alpha Wire 541001 BL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$414.3700 / $489.7200 | RFQ |