Part Details for 54101 by Thomas & Betts
Overview of 54101 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K6935
|
Newark | No14 To No10 Cu Std. Bar. 1/4 Bolt Rohs Compliant: Yes |Abb Thomas & Betts 54101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | Copper One-Hole Lug - Standard Barrel - Wire Size #14-10 AWG - 1/4 Inch Bolt Size - Tin Plated - Die Code ERG2002 - Die Color Code . RoHS: Compliant |
101 In Stock |
|
$7.4600 / $9.8700 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - Standard Barrel - Wire Size #14-10 AWG - 1/4 Inch Bolt Size - Tin Plated - Die Code ERG2002 - Die Color Code . RoHS: Compliant |
101 In Stock |
|
$7.4600 / $9.8700 | Buy Now |
Part Details for 54101
54101 CAD Models
54101 Part Data Attributes
|
54101
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54101
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |