There are no models available for this part yet.
Overview of 54108UB by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 54108UB by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77H7159
|
Newark | Terminal, Compression Lug, 1/4In, Crimp, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Abb Thomas & Betts 54108UB RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 / $13.7500 | Buy Now | |
Bisco Industries | 2 |
|
Buy Now | ||||
Onlinecomponents.com | Lug Terminal 1AWG Copper Green Tin RoHS: Compliant |
180 In Stock |
|
$11.6700 / $14.3900 | Buy Now | ||
Master Electronics | Lug Terminal 1AWG Copper Green Tin RoHS: Compliant |
180 In Stock |
|
$11.6700 / $14.3900 | Buy Now |
CAD Models for 54108UB by Thomas & Betts
Part Data Attributes for 54108UB by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
1 AWG
|