Part Details for 54111T by Thomas & Betts
Overview of 54111T by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 54111T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7180
|
Newark | Barrel Terminal, Lug, 3/8", Crimp, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Stud/Tab Size:0.375"rohs Compliant: Yes |Abb Thomas & Betts 54111T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $18.3200 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - Standard Barrel - Top Stacking - Peep Hole - Wire Size 3/0 AWG - 3/8 Inch Bolt Size - Tin Plated - Die Code 50 - Die Color Code Orange. RoHS: Compliant | 0 |
|
$7.7500 / $9.5800 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - Standard Barrel - Top Stacking - Peep Hole - Wire Size 3/0 AWG - 3/8 Inch Bolt Size - Tin Plated - Die Code 50 - Die Color Code Orange. RoHS: Compliant | 0 |
|
$7.7500 / $9.5800 | Buy Now |
Part Details for 54111T
54111T CAD Models
54111T Part Data Attributes
|
54111T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54111T
Thomas & Betts
Ring Terminal, 85.05mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 85.05 mm2 |