Part Details for 54113040 by Lapp Group
Overview of 54113040 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54113040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71584389
|
RS | Plugs, SKINTOP DV-M, Black | Lapp Group 54113040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 238 |
|
$1.4100 / $1.5100 | Buy Now |
DISTI #
LP-54113040
|
TME | Insert for gland, M32, IP54, chloroprene, Ø: 21.2mm, H: 12mm Min Qty: 1 | 154 |
|
$0.3580 / $0.7800 | Buy Now |