Part Details for 54113UB by Thomas & Betts
Overview of 54113UB by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 54113UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7198
|
Newark | Cu Tp 1Hl Lug 90D Stnd 250 1/2B Yel |Abb Thomas & Betts 54113UB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7900 / $18.3700 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - 90 Degree Bend Standard Barrel - Peep Hole - Wire Size 250 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Code 62 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$18.2400 / $38.2100 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - 90 Degree Bend Standard Barrel - Peep Hole - Wire Size 250 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Code 62 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$18.2400 / $38.2100 | Buy Now |
Part Details for 54113UB
54113UB CAD Models
54113UB Part Data Attributes
|
54113UB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54113UB
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |