Part Details for 54113UFB by Thomas & Betts
Overview of 54113UFB by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54113UFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7202
|
Newark | Cu Tp 1Hl Lug 45D Stnd 250 1/2B Yel |Abb Thomas & Betts 54113UFB Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9700 / $56.4100 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Bottom Stacking - Peep Hole - Wire Size 250 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Code 62 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$35.5400 / $97.3500 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Bottom Stacking - Peep Hole - Wire Size 250 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Code 62 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$35.5400 / $97.3500 | Buy Now |
Part Details for 54113UFB
54113UFB CAD Models
54113UFB Part Data Attributes
|
54113UFB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54113UFB
Thomas & Betts
Ring Terminal, 161mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 161 mm2 |