Part Details for 54115NT06 by Thomas & Betts
Overview of 54115NT06 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54115NT06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2909
|
Newark | Cu 350 Std Bar Narrow Tng 3/8Blt Ph |Abb Thomas & Betts 54115NT06 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.8600 / $141.3900 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - Standard Barrel - Narrow Tongue - Peep Hole - Wire Size 350 kcmil - 3/8 Inch Bolt Size - Tin Plated - Die Code 71 - Die Color Code Red. RoHS: Compliant | 0 |
|
$101.8400 / $131.9600 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - Standard Barrel - Narrow Tongue - Peep Hole - Wire Size 350 kcmil - 3/8 Inch Bolt Size - Tin Plated - Die Code 71 - Die Color Code Red. RoHS: Compliant | 0 |
|
$101.8400 / $131.9600 | Buy Now |
Part Details for 54115NT06
54115NT06 CAD Models
54115NT06 Part Data Attributes
|
54115NT06
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54115NT06
Thomas & Betts
Ring Terminal, 226mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 226 mm2 |