There are no models available for this part yet.
Overview of 54116 by Color-Keyed
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-116LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
94654-116HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET |
Price & Stock for 54116 by Color-Keyed
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71491463
|
RS | One-Hole Lug, Copper, 35kV, 400kcmil, 1/2" Bolt, Die Color Blue, Code 76 | Color-Keyed by ABB 54116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$20.2500 / $23.5500 | Buy Now |