Part Details for 54116PFNM by Thomas & Betts
Overview of 54116PFNM by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54116PFNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG Copper Blue |
7 Partner Stock |
|
$13.3900 / $20.2300 | Buy Now |
|
Master Electronics | Lug Terminal (6.7/0)AWG Copper Blue |
7 Partner Stock |
|
$13.3900 / $20.2300 | Buy Now |
Part Details for 54116PFNM
54116PFNM CAD Models
54116PFNM Part Data Attributes:
|
54116PFNM
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54116PFNM
Thomas & Betts
Ring Terminal, 258.06mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 258.06 mm2 |