There are no models available for this part yet.
Overview of 54120 by Color-Keyed
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-120HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET | |
380-5541-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 12MM,100MΩ, no lossy | |
380-5541-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 12MM,100MΩ, no lossy |
Price & Stock for 54120 by Color-Keyed
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71491468
|
RS | One-Hole Lug, Copper, 35kV, 600kcmil, 5/8" Bolt, Die Color Green, Code 94 | Color-Keyed by ABB 54120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$36.1900 / $43.3500 | Buy Now |