Part Details for 541201 WH002 by Alpha Wire
Overview of 541201 WH002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541201 WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541201WH002-ND
|
DigiKey | HOOK-UP SOLID 12AWG WHITE Min Qty: 500 Lead time: 5 Weeks Container: Spool |
500 In Stock |
|
$0.3775 | Buy Now |
DISTI #
602-541201-500-01
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$195.0100 / $253.3800 | Order Now |
DISTI #
73559862
|
RS | Hook-Up Wire, 12Awg Solid BC, 600V, THHN/THWN, Nylon White | Alpha Wire 541201 WH002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$248.2400 / $282.1000 | RFQ |