Part Details for 5412054001 by TE Connectivity
Overview of 5412054001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5412054001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5412054001-ND
|
DigiKey | AP-2000-NR102-0-SP Min Qty: 9000 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0267 | Buy Now |
DISTI #
5412054001
|
Avnet Americas | Heat Shrink Tubing 2:1 Shrink Ratio 6mm Diameter Polyolefin Black Spool (Alt: 5412054001) Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.9853 / $1.0791 | Buy Now |
DISTI #
571-5412054001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves AP-2000-NR102-0-SP | 0 |
|
$0.9780 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
DISTI #
RYCAP-2000-NR102-0-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAP-2000-NR102-0-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0000 / $2.8200 | Buy Now | |
DISTI #
5412054001
|
Avnet Americas | Heat Shrink Tubing 2:1 Shrink Ratio 6mm Diameter Polyolefin Black Spool (Alt: 5412054001) Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.9853 / $1.0791 | Buy Now |
DISTI #
RYCAP-2000-NR102-0-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAP-2000-NR102-0-SP | 0 |
|
Buy Now | |
DISTI #
000000000006149504
|
Sager | TE Connectivity AP-2000-NR102-0-SP Min Qty: 9000 | 0 |
|
$1.0300 / $1.0700 | Buy Now |
|
Master Electronics | 0 |
|
$1.0000 / $2.8200 | Buy Now |