Part Details for 54122-806140850LF by Amphenol Corporation
Overview of 54122-806140850LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-806140850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch | |
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 54122-806140850LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54122-806140850LF
|
Avnet Americas | Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole Box - Bag (Alt: 54122-806140850LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$0.5467 | Buy Now |
DISTI #
649-122-806140850LF
|
Mouser Electronics | Headers & Wire Housings 14P STR DR UNSHR HDR 8.5MM STACK HEIGHT RoHS: Compliant | 0 |
|
$0.6900 / $0.6960 | Order Now |
DISTI #
54122806140850-0
|
TME | Connector: pin strips Min Qty: 44 | 500 |
|
$0.9560 / $0.9575 | Buy Now |