Part Details for 54122DMQB by Texas Instruments
Overview of 54122DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 54122DMQB
54122DMQB CAD Models
54122DMQB Part Data Attributes
|
54122DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54122DMQB
Texas Instruments
TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54122DMQB
This table gives cross-reference parts and alternative options found for 54122DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74122N3 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | Texas Instruments | 54122DMQB vs SN74122N3 |
N74122A | Monostable Multivibrator, TTL, PDIP14 | Signetics | 54122DMQB vs N74122A |
SN74122N-00 | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | Texas Instruments | 54122DMQB vs SN74122N-00 |
N74122A | Monostable Multivibrator, TTL, PDIP14 | Philips Semiconductors | 54122DMQB vs N74122A |
DM74122N | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | 54122DMQB vs DM74122N |
54122DMQB | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 54122DMQB vs 54122DMQB |
SN74122N-10 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | Texas Instruments | 54122DMQB vs SN74122N-10 |
M38510/01202BCA | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | 54122DMQB vs M38510/01202BCA |
M38510/01202BCC | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | 54122DMQB vs M38510/01202BCC |
M38510/01202BCX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | SRI International Sarnoff | 54122DMQB vs M38510/01202BCX |