Part Details for 54132FM by Fairchild Semiconductor Corporation
Overview of 54132FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54132FM
54132FM CAD Models
54132FM Part Data Attributes
|
54132FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54132FM
Fairchild Semiconductor Corporation
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDFP14, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 54132FM
This table gives cross-reference parts and alternative options found for 54132FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54132FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS38BJ | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | 54132FM vs SN54ALS38BJ |
SN54LS01FK | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 54132FM vs SN54LS01FK |
SN74LS37N3 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 54132FM vs SN74LS37N3 |
SN74LS38NP3 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DIP-14 | Rochester Electronics LLC | 54132FM vs SN74LS38NP3 |
SN74132J | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | 54132FM vs SN74132J |
SN54LS38FK | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 54132FM vs SN54LS38FK |
SN7438J | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 54132FM vs SN7438J |
S54LS37F883B | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | 54132FM vs S54LS37F883B |
SN74LS37D | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | 54132FM vs SN74LS37D |
SN74LS03FN | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20 | Rochester Electronics LLC | 54132FM vs SN74LS03FN |