Part Details for 541349 by Festo
Overview of 541349 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEBU-M8G3-K-5-M8G3
|
TME | Connection lead, M8, PIN: 3, straight, 5m, plug, 60VAC, 3A, NEBU Min Qty: 1 | 11 |
|
$25.0700 / $26.8600 | Buy Now |