-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK ASSY,RTANG,BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9714
|
Newark | Rf/Coax Connector, Bnc R/A Jack, 50 Ohm, Panel, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronzerohs Compliant: Yes |Amp Te Connectivity 5413879-2 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $8.8600 | Buy Now |
DISTI #
A102046-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube |
5717 In Stock |
|
$6.0640 / $9.3800 | Buy Now |
DISTI #
5413879-2
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 5413879-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 18 |
|
$3.0996 | Buy Now |
DISTI #
571-5413879-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK ASSY RTANG BNC JACK ASSY RTANG RoHS: Compliant | 331 |
|
$5.7500 / $7.7600 | Buy Now |
|
Future Electronics | BNC Connector Jack, Female Socket 50Ohm Panel Mount, Through Hole, Right Angle S RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$5.0500 / $5.1700 | Buy Now |
DISTI #
AMP5413879-2
|
Heilind Electronics | JACK ASSY,RTANG,BNC | Americas - 0 in Stock |
|
$5.4476 / $6.3556 | Buy Now |
|
Onlinecomponents.com | JACK ASSY,RTANG,BNC RoHS: Compliant |
1050 In Stock |
|
$4.2100 / $6.7700 | Buy Now |
DISTI #
5413879-2
|
TTI | RF Connectors / Coaxial Connectors JACK ASSY RTANG BNC JACK ASSY RTANG RoHS: Compliant pbFree: Pb-Free Min Qty: 525 Package Multiple: 35 Container: Tray | Americas - 0 |
|
$5.1600 / $5.2600 | Buy Now |
DISTI #
5413879-2
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 5413879-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 18 |
|
$3.0996 | Buy Now |
DISTI #
5413879-2
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 5413879-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 18 |
|
$5.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413879-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413879-2
TE Connectivity
JACK ASSY,RTANG,BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body Depth | 0.5 inch | |
Body Diameter | 0.436 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |
This table gives cross-reference parts and alternative options found for 5413879-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5413879-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413879-2 | JACK ASSY,RTANG,BNC | TE Connectivity | 5413879-2 vs 413879-2 |