Part Details for 54139UF by Thomas & Betts
Overview of 54139UF by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 54139UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7295
|
Newark | No4 Cu Stdbrl 5/16 Bolt 45 Deg Ben |Abb Thomas & Betts 54139UF Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4500 / $14.4800 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Peep Hole - Wire Size #4 AWG - 5/16 Inch Bolt Size - Tin Plated - Die Code 29 - Die Color Code Gray. RoHS: Compliant |
10 In Stock 17 On Order |
|
$10.8900 / $19.3100 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Peep Hole - Wire Size #4 AWG - 5/16 Inch Bolt Size - Tin Plated - Die Code 29 - Die Color Code Gray. RoHS: Compliant |
10 In Stock 17 On Order |
|
$10.8900 / $19.3100 | Buy Now |
Part Details for 54139UF
54139UF CAD Models
54139UF Part Data Attributes
|
54139UF
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54139UF
Thomas & Betts
Ring Terminal, 4mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 4 AWG |