Part Details for 5414 SL005 by Alpha Wire
Overview of 5414 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5414 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7408
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5414 Slate 100 Ft |Alpha Wire 5414 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$626.3300 | Buy Now |
DISTI #
5414SL005-100-ND
|
DigiKey | CABLE 4COND 20AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$568.2580 / $616.5800 | Buy Now |
DISTI #
602-5414-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C UNSHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$568.2500 | Order Now |
DISTI #
70138987
|
RS | Multiconductor, Unshielded, 4C, 20AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5414 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$616.5800 | RFQ |