Part Details for 541401 GR005 by Alpha Wire
Overview of 541401 GR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541401 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4978
|
Newark | Hu Wire Pvc/100 Ft Rohs Compliant: Yes |Alpha Wire 541401 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$28.6500 / $46.2100 | Buy Now |
DISTI #
A541401G-100-ND
|
DigiKey | HOOK-UP SOLID 14AWG GREEN 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
10 In Stock |
|
$34.3979 / $49.8900 | Buy Now |
DISTI #
602-541401-100-04
|
Mouser Electronics | Hook-up Wire 541401 GREEN 100 FT RoHS: Compliant | 4 |
|
$33.4200 / $46.2200 | Buy Now |
DISTI #
71492443
|
RS | Hook-Up Wire Bare Copper 14 Awg Solid Green Pvc 600v 100 (30.5m) 541401 Series | Alpha Wire 541401 GR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$44.0800 / $51.8500 | RFQ |
Part Details for 541401 GR005
541401 GR005 CAD Models
541401 GR005 Part Data Attributes:
|
541401 GR005
Alpha Wire
Buy Now
|
Compare Parts:
541401 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |