There are no models available for this part yet.
Overview of 54142-TB by Color-Keyed
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-054142LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 5 Positions, Non GW Compatible, with out Posts, Tray packing. | |
10154142-192SLF | Amphenol Communications Solutions | M-SERIES 56, 0 MM Plug, 4-Pair, 28-Column, 364-PIN, 30u\\. Plating | |
131-5414-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Right End Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 54142-TB by Color-Keyed
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70093039
|
RS | Copper One-Hole Lug 2 AWG 5/16" Bolt Size Die Code 33 Die Code Brown | Color-Keyed by ABB 54142-TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1451 |
|
$3.8300 / $4.9700 | Buy Now |