Part Details for 54142-TB by Thomas & Betts
Overview of 54142-TB by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-054142LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 5 Positions, Non GW Compatible, with out Posts, Tray packing. | |
10154142-192SLF | Amphenol Communications Solutions | M-SERIES 56, 0 MM Plug, 4-Pair, 28-Column, 364-PIN, 30u\\. Plating | |
131-5414-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Right End Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 54142-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5213
|
Newark | Terminal, Compression Lug, 5/16In, Crimp, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Abb Thomas & Betts 54142-TB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG Copper 43.94mm Tin RoHS: Compliant |
300 In Stock |
|
$4.9800 / $5.6200 | Buy Now |
|
Quest Components | 100 |
|
$5.9200 / $9.6000 | Buy Now | |
|
Master Electronics | Lug Terminal 2AWG Copper 43.94mm Tin RoHS: Compliant |
300 In Stock |
|
$4.9800 / $5.6200 | Buy Now |
Part Details for 54142-TB
54142-TB CAD Models
54142-TB Part Data Attributes
|
54142-TB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54142-TB
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |