Part Details for 54151ADMQB by Fairchild Semiconductor Corporation
Overview of 54151ADMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54151ADMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, STD-TTL, 16 Pin, Ceramic, DIP | 26 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, STD-TTL, 16 Pin, Ceramic, DIP | 5 |
|
$18.3682 / $20.6642 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, STD-TTL, 16 Pin, Ceramic, DIP | 4 |
|
$8.1620 / $11.1300 | Buy Now |
Part Details for 54151ADMQB
54151ADMQB CAD Models
54151ADMQB Part Data Attributes
|
54151ADMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54151ADMQB
Fairchild Semiconductor Corporation
Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54151ADMQB
This table gives cross-reference parts and alternative options found for 54151ADMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54151ADMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74151B | IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 54151ADMQB vs 74151B |
SNJ54151AJ-00 | TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | 54151ADMQB vs SNJ54151AJ-00 |
SN54151AJ-00 | IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, Multiplexer/Demultiplexer | Texas Instruments | 54151ADMQB vs SN54151AJ-00 |
74151F | IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 54151ADMQB vs 74151F |
SN74151AN-00 | TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | 54151ADMQB vs SN74151AN-00 |
SN74151AJ-00 | IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, Multiplexer/Demultiplexer | Texas Instruments | 54151ADMQB vs SN74151AJ-00 |
54151DMQB | Multiplexer, TTL/H/L Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54151ADMQB vs 54151DMQB |
74151F | TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Philips Semiconductors | 54151ADMQB vs 74151F |
DM54151AJ/883 | TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54151ADMQB vs DM54151AJ/883 |
SNJ54151AJ | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | Rochester Electronics LLC | 54151ADMQB vs SNJ54151AJ |