Part Details for 54153UB by Thomas & Betts
Overview of 54153UB by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 54153UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7372
|
Newark | Cu Tp 1Hl Lug 90D Stnd 1/0 5/16 Pnk |Abb Thomas & Betts 54153UB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $13.3800 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG Copper Pink Tin RoHS: Compliant |
195 In Stock |
|
$13.2900 / $15.6200 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG Copper Pink Tin RoHS: Compliant |
195 In Stock |
|
$13.2900 / $15.6200 | Buy Now |
Part Details for 54153UB
54153UB CAD Models
54153UB Part Data Attributes
|
54153UB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54153UB
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |