Part Details for 54160 by ABB Group
Overview of 54160 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-160HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET | |
TPS54160ADRCR | Texas Instruments | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | |
TPS54160DGQRG4 | Texas Instruments | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for 54160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000071443
|
Sager | Fixed Terminal Blocks Min Qty: 10 | 0 |
|
$8.4900 / $10.6200 | Buy Now |