Part Details for 54174FMQB by National Semiconductor Corporation
Overview of 54174FMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54174FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 62 |
|
$3.2300 / $3.8000 | Buy Now |
Part Details for 54174FMQB
54174FMQB CAD Models
54174FMQB Part Data Attributes:
|
54174FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54174FMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.016 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 30 MHz |
Alternate Parts for 54174FMQB
This table gives cross-reference parts and alternative options found for 54174FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54174FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54174W/883 | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch | National Semiconductor Corporation | 54174FMQB vs DM54174W/883 |
SNJ54174W | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16 | Rochester Electronics LLC | 54174FMQB vs SNJ54174W |
DM54174W/883 | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 54174FMQB vs DM54174W/883 |
DM54174W/883 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 | Texas Instruments | 54174FMQB vs DM54174W/883 |
54174FMQB | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 54174FMQB vs 54174FMQB |
SNJ54174W | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 | Texas Instruments | 54174FMQB vs SNJ54174W |
54174FMQB | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54174FMQB vs 54174FMQB |