There are no models available for this part yet.
Overview of 54175FMQB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 54175FMQB by National Semiconductor Corporation
Part Data Attributes for 54175FMQB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
9.6645 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
30000000 Hz
|
Max I(ol)
|
0.016 A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
45 mA
|
Propagation Delay (tpd)
|
25 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.032 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.604 mm
|
fmax-Min
|
30 MHz
|
Alternate Parts for 54175FMQB
This table gives cross-reference parts and alternative options found for 54175FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54175FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54175W/883 | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch | National Semiconductor Corporation | 54175FMQB vs DM54175W/883 |
54175FMQB | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54175FMQB vs 54175FMQB |
54175FMQB | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54175FMQB vs 54175FMQB |
M38510/01702BFA | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, FF/Latch | National Semiconductor Corporation | 54175FMQB vs M38510/01702BFA |