Part Details for 541801 SL002 by Alpha Wire
Overview of 541801 SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541801 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6174
|
Newark | Hu Wire Pvc/500 Ft |Alpha Wire 541801 SL002 Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
541801SL002-ND
|
DigiKey | HOOK-UP SOLID 18AWG SLATE 500' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
10 In Stock |
|
$165.4080 / $194.5400 | Buy Now |
DISTI #
602-541801-500-09
|
Mouser Electronics | Hook-up Wire 541801 SLATE 500 FT RoHS: Compliant | 4 |
|
$110.9300 / $127.3400 | Buy Now |