There are no models available for this part yet.
Overview of 5419 GOLD 1/2IN X 36YD by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft |
Price & Stock for 5419 GOLD 1/2IN X 36YD by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M591912-ND
|
DigiKey | TAPE FILM GOLD 1/2"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
144 In Stock |
|
$39.4855 / $70.8700 | Buy Now |