Part Details for 5419 GOLD 3/4IN X 36YD by 3M Interconnect
Overview of 5419 GOLD 3/4IN X 36YD by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft |
Price & Stock for 5419 GOLD 3/4IN X 36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M591934-ND
|
DigiKey | TAPE FILM GOLD 3/4"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
145 In Stock |
|
$62.5978 / $80.0100 | Buy Now |
DISTI #
77911793
|
Verical | 5419 GOLD 3/4IN X 36YD Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 2 |
|
$59.9300 / $79.4600 | Buy Now |
DISTI #
C1S732403241510
|
Chip1Stop | Insulating tape | 2 |
|
$79.4600 | Buy Now |