Part Details for 54193/BEA by YAGEO Corporation
Overview of 54193/BEA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54193/BEA
54193/BEA CAD Models
54193/BEA Part Data Attributes
|
54193/BEA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54193/BEA
YAGEO Corporation
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 89 mA | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 54193/BEA
This table gives cross-reference parts and alternative options found for 54193/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54193/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74193N | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | 54193/BEA vs SN74193N |
SN54193J | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125 | Texas Instruments | 54193/BEA vs SN54193J |
54193/BEA | Binary Counter, Synchronous, Bidirectional, TTL, CDIP16, | Signetics | 54193/BEA vs 54193/BEA |
DM54193J/883B | Decade Counter, | Rochester Electronics LLC | 54193/BEA vs DM54193J/883B |
N74193N | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, | YAGEO Corporation | 54193/BEA vs N74193N |
SN54193J | Binary Counter, | Rochester Electronics LLC | 54193/BEA vs SN54193J |
SNJ54193J | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125 | Texas Instruments | 54193/BEA vs SNJ54193J |
54193DM | Binary Counter, | Rochester Electronics LLC | 54193/BEA vs 54193DM |
74193B | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, | Signetics | 54193/BEA vs 74193B |
74193B | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | Philips Semiconductors | 54193/BEA vs 74193B |