Part Details for 54193/BFA by YAGEO Corporation
Overview of 54193/BFA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54193/BEA | Rochester Electronics LLC | 54193 - Binary Counter, 4-Bit Synchronous Up/Down, Presettable - Dual marked (M38510/01309BEA) | |
54193/BFA | Rochester Electronics LLC | 54193 - Binary Counter, 4-Bit Synchronous Up/Down, Presettable - Dual marked (M38510/01309BFA) | |
10080054-193LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Part Details for 54193/BFA
54193/BFA CAD Models
54193/BFA Part Data Attributes
|
54193/BFA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54193/BFA
YAGEO Corporation
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 89 mA | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 54193/BFA
This table gives cross-reference parts and alternative options found for 54193/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54193/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74193FC | IC,COUNTER,UP/DOWN,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | Texas Instruments | 54193/BFA vs 74193FC |
M38510/01309BFA | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, | SRI International Sarnoff | 54193/BFA vs M38510/01309BFA |
SNJ54193W | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CFP -55 to 125 | Texas Instruments | 54193/BFA vs SNJ54193W |
SN54193W-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16 | Texas Instruments | 54193/BFA vs SN54193W-00 |
M38510/01309BFX | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, | Lansdale Semiconductor Inc | 54193/BFA vs M38510/01309BFX |
74193FC | Binary Counter, | Rochester Electronics LLC | 54193/BFA vs 74193FC |
DM54193W | IC,COUNTER,UP/DOWN,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | Texas Instruments | 54193/BFA vs DM54193W |
DM54193W/883 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, W16A | Texas Instruments | 54193/BFA vs DM54193W/883 |
DM54193W | IC,COUNTER,UP/DOWN,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | 54193/BFA vs DM54193W |
74193FCQM | Binary Counter, Synchronous, Bidirectional, TTL, CDFP16, | Fairchild Semiconductor Corporation | 54193/BFA vs 74193FCQM |