Part Details for 5420/4 SL005 by Alpha Wire
Overview of 5420/4 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5420/4 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7450
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5420/4 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$716.3300 / $768.6200 | Buy Now |
DISTI #
5420/4SL005-ND
|
DigiKey | CABLE 4COND 20AWG SLATE SHLD Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.4992 | Buy Now |
DISTI #
602-5420/4-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C FOIL SHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$649.8400 | Order Now |
DISTI #
73559925
|
RS | Multiconductor Cable, UnShielded,4C, 600V, 20AWG, Xtra-Guard 1 Series | Alpha Wire 5420/4 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$732.7000 | RFQ |
Part Details for 5420/4 SL005
5420/4 SL005 CAD Models
5420/4 SL005 Part Data Attributes
|
5420/4 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5420/4 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |