Part Details for 5420/5 SL005 by Alpha Wire
Overview of 5420/5 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5420/5 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7453
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5420/5 Slate 100 Ft |Alpha Wire 5420/5 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$786.9800 / $844.4300 | Buy Now |
DISTI #
5420/5SL005-ND
|
DigiKey | CABLE 5COND 20AWG SLATE SHLD Min Qty: 2500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5495 | Buy Now |
DISTI #
602-5420/5-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 5C FOIL SHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$713.9400 | Order Now |
DISTI #
73559928
|
RS | Multiconductor Cable, UnShielded,5C, 600V, 20AWG, Xtra-Guard 1 Series | Alpha Wire 5420/5 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$883.7500 / $1,044.4400 | RFQ |
DISTI #
5420/5-SL005
|
TME | Wire, Xtra Guard® 1, 5x20AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$664.2500 / $854.0400 | RFQ |
Part Details for 5420/5 SL005
5420/5 SL005 CAD Models
5420/5 SL005 Part Data Attributes
|
5420/5 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5420/5 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |