Part Details for 5420/5 SL001 by Alpha Wire
Overview of 5420/5 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5420/5 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7451
|
Newark | Xtra-Guard 1 /1000 Ft Rohs Compliant: Yes |Alpha Wire 5420/5 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,576.0600 | Buy Now |
DISTI #
5420/5SL001-ND
|
DigiKey | CABLE 5 20AWG SLATE 304.8M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2445 | Buy Now |
DISTI #
602-5420/5SL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$3,246.9700 | Order Now |
DISTI #
73559926
|
RS | Multiconductor Cable, UnShielded,5C, 600V, 20AWG, Xtra-Guard 1 Series | Alpha Wire 5420/5 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,122.7400 | RFQ |
DISTI #
5420/5-SL001
|
TME | Wire, Xtra Guard® 1, 5x20AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$3,274.4000 / $4,209.9500 | RFQ |
Part Details for 5420/5 SL001
5420/5 SL001 CAD Models
5420/5 SL001 Part Data Attributes
|
5420/5 SL001
Alpha Wire
Buy Now
|
Compare Parts:
5420/5 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |