Part Details for 54205 by Thomas & Betts
Overview of 54205 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-205LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
88954-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
69154-205PLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 10 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 54205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1118
|
Newark | Cu Tp 2Hl Lug Stndbrl No6 1/4B Blu Rohs Compliant: Yes |Abb Thomas & Betts 54205 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$575.6900 / $630.9500 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG Copper 50.29mm Electro Tin RoHS: Compliant |
16 In Stock |
|
$10.4100 / $13.7800 | Buy Now |
|
Quest Components | LUG TERMINAL | 62 |
|
$9.3600 / $15.6000 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG Copper 50.29mm Electro Tin RoHS: Compliant |
16 In Stock |
|
$10.4100 / $13.7800 | Buy Now |
Part Details for 54205
54205 CAD Models
54205 Part Data Attributes
|
54205
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54205
Thomas & Betts
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |