Part Details for 54208UB by Thomas & Betts
Overview of 54208UB by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 54208UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7514
|
Newark | Cu Tp 2Hl Lug 90D Stnd No1 1/4B Grn Rohs Compliant: Yes |Abb Thomas & Betts 54208UB Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $20.0700 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - 90° Bend Standard Barrel - #1 AWG - Silver Plated - Peep Hole - Green RoHS: Compliant | 0 |
|
$25.9200 / $34.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$22.5000 / $34.6200 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - 90° Bend Standard Barrel - #1 AWG - Silver Plated - Peep Hole - Green RoHS: Compliant | 0 |
|
$25.9200 / $34.7900 | Buy Now |
Part Details for 54208UB
54208UB CAD Models
54208UB Part Data Attributes
|
54208UB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54208UB
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |