Part Details for 542100628BS by Thomas & Betts
Overview of 542100628BS by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 542100628BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7839
|
Newark | 54210 3/8 0N 1.75 Cl Bell Shape End |Abb Thomas & Betts 542100628BS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.3300 / $76.7900 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - Standard Barrel - Belled End - 2/0 AWG - Tin Plated - Black RoHS: Compliant | 0 |
|
$44.1100 / $58.3900 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - Standard Barrel - Belled End - 2/0 AWG - Tin Plated - Black RoHS: Compliant | 0 |
|
$44.1100 / $58.3900 | Buy Now |
Part Details for 542100628BS
542100628BS CAD Models
542100628BS Part Data Attributes
|
542100628BS
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
542100628BS
Thomas & Betts
Ring Terminal, 67.46mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 67.46 mm2 |